SMA6F30A-M3/H | ||
---|---|---|
DigiKey Part Number | 112-SMA6F30A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F30A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F30A-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMA6F30A-M3/H | |
Description | 600W,30V 5%,UNIDIR,SLIM SMA TVS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.77857 | ¥2,724.99 |
7,000 | ¥0.74623 | ¥5,223.61 |
10,500 | ¥0.67160 | ¥7,051.80 |
24,500 | ¥0.66166 | ¥16,210.67 |
87,500 | ¥0.62186 | ¥54,412.75 |