SMA6F18A-M3/6A | ||
---|---|---|
DigiKey Part Number | SMA6F18A-M3/6AGITR-ND - Tape & Reel (TR) SMA6F18A-M3/6AGICT-ND - Cut Tape (CT) SMA6F18A-M3/6AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMA6F18A-M3/6A | |
Description | TVS DIODE 18VWM 33.2VC DO221AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 102A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.00880 | ¥200.88 |
500 | ¥1.56864 | ¥784.32 |
1,000 | ¥1.27508 | ¥1,275.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.13983 | ¥3,989.40 |
7,000 | ¥1.08186 | ¥7,573.02 |
10,500 | ¥1.00459 | ¥10,548.20 |
24,500 | ¥0.98141 | ¥24,044.55 |