SM15T6V8A-E3/57T | ||
---|---|---|
DigiKey Part Number | SM15T6V8A-E3/57TGITR-ND - Tape & Reel (TR) SM15T6V8A-E3/57TGICT-ND - Cut Tape (CT) SM15T6V8A-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T6V8A-E3/57T | |
Description | TVS DIODE 5.8VWM 10.5VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.79400 | ¥47.94 |
100 | ¥3.31900 | ¥331.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.77309 | ¥2,357.13 |
1,700 | ¥2.36008 | ¥4,012.14 |
2,550 | ¥2.10194 | ¥5,359.95 |
5,950 | ¥1.99131 | ¥11,848.29 |
21,250 | ¥1.84381 | ¥39,180.96 |
42,500 | ¥1.82555 | ¥77,585.88 |