SM15T18CA-E3/57T | ||
---|---|---|
DigiKey Part Number | 112-SM15T18CA-E3/57TTR-ND - Tape & Reel (TR) 112-SM15T18CA-E3/57TCT-ND - Cut Tape (CT) 112-SM15T18CA-E3/57TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T18CA-E3/57T | |
Description | TVS DIODE 15.3VWM 25.2VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.64800 | ¥56.48 |
100 | ¥3.91180 | ¥391.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.26876 | ¥2,778.45 |
1,700 | ¥2.78195 | ¥4,729.32 |
2,550 | ¥2.47768 | ¥6,318.08 |
5,950 | ¥2.34727 | ¥13,966.26 |
21,250 | ¥2.17339 | ¥46,184.54 |