SM15T15AHM3_A/H | ||
---|---|---|
DigiKey Part Number | 112-SM15T15AHM3_A/HTR-ND - Tape & Reel (TR) 112-SM15T15AHM3_A/HCT-ND - Cut Tape (CT) 112-SM15T15AHM3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T15AHM3_A/H | |
Description | TVS DIODE 12.8VWM 21.2VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.45100 | ¥54.51 |
100 | ¥3.77630 | ¥377.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.15500 | ¥2,681.75 |
1,700 | ¥2.68508 | ¥4,564.64 |
2,550 | ¥2.39143 | ¥6,098.15 |
5,950 | ¥2.26556 | ¥13,480.08 |
21,250 | ¥2.09773 | ¥44,576.76 |