SL04-HM3-08 | ||
---|---|---|
DigiKey Part Number | SL04-HM3-08GITR-ND - Tape & Reel (TR) SL04-HM3-08GICT-ND - Cut Tape (CT) SL04-HM3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL04-HM3-08 | |
Description | DIODE SCHOTTKY 40V 1.1A DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1.1A Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥0.92536 | ¥462.68 |
1,000 | ¥0.68655 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57758 | ¥1,732.74 |
6,000 | ¥0.55222 | ¥3,313.32 |
9,000 | ¥0.47758 | ¥4,298.22 |
30,000 | ¥0.46863 | ¥14,058.90 |
75,000 | ¥0.38804 | ¥29,103.00 |
150,000 | ¥0.38207 | ¥57,310.50 |