SBYV27-100-E3/54 | ||
---|---|---|
DigiKey Part Number | SBYV27-100-E3/54GITR-ND - Tape & Reel (TR) SBYV27-100-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SBYV27-100-E3/54 | |
Description | DIODE GEN PURP 100V 2A DO204AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57100 | ¥35.71 |
100 | ¥2.48170 | ¥248.17 |
500 | ¥1.93724 | ¥968.62 |
1,000 | ¥1.57463 | ¥1,574.63 |
2,000 | ¥1.40766 | ¥2,815.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40766 | ¥5,630.64 |
8,000 | ¥1.33608 | ¥10,688.64 |
12,000 | ¥1.24065 | ¥14,887.80 |
28,000 | ¥1.21202 | ¥33,936.56 |