SA24CA-E3/54 | |
---|---|
DigiKey Part Number | SA24CA-E3/54GITR-ND - Tape & Reel (TR) SA24CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA24CA-E3/54 |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 12.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.77600 | ¥37.76 |
100 | ¥2.62370 | ¥262.37 |
500 | ¥2.04840 | ¥1,024.20 |
1,000 | ¥1.66494 | ¥1,664.94 |
2,000 | ¥1.48840 | ¥2,976.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.48838 | ¥5,953.52 |
8,000 | ¥1.41270 | ¥11,301.60 |
12,000 | ¥1.31179 | ¥15,741.48 |
28,000 | ¥1.28152 | ¥35,882.56 |