PLZ12A-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ12A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ12A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ12A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ12A-HG3_A/H |
Description | DIODE ZENER 12V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.80342 | ¥401.71 |
1,000 | ¥0.55819 | ¥558.19 |
2,000 | ¥0.48377 | ¥967.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.48378 | ¥2,177.01 |
9,000 | ¥0.37214 | ¥3,349.26 |
31,500 | ¥0.36558 | ¥11,515.77 |
112,500 | ¥0.28458 | ¥32,015.25 |