MSMP6.0A-M3/89A | ||
---|---|---|
DigiKey Part Number | MSMP6.0A-M3/89AGITR-ND - Tape & Reel (TR) MSMP6.0A-M3/89AGICT-ND - Cut Tape (CT) MSMP6.0A-M3/89AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSMP6.0A-M3/89A | |
Description | TVS DIODE 6VWM 10.3VC MICROSMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 14.6A Ipp Tvs Diode Surface Mount MicroSMP (DO-219AD) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | MicroSMP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.84902 | ¥424.51 |
1,000 | ¥0.58992 | ¥589.92 |
2,000 | ¥0.51124 | ¥1,022.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.51124 | ¥2,300.58 |
9,000 | ¥0.39326 | ¥3,539.34 |
31,500 | ¥0.38632 | ¥12,169.08 |
112,500 | ¥0.30073 | ¥33,832.12 |