MMBZ27VDA-G3-18 | ||
---|---|---|
DigiKey Part Number | MMBZ27VDA-G3-18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMBZ27VDA-G3-18 | |
Description | DIODE ZENER 27V 225MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 225 mW SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | - | |
Power - Max | 225 mW | |
Current - Reverse Leakage @ Vr | 80 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72645 | ¥7,264.50 |
30,000 | ¥0.71569 | ¥21,470.70 |
50,000 | ¥0.67264 | ¥33,632.00 |
100,000 | ¥0.66598 | ¥66,598.00 |