GBPC3504-E4/51 | |
---|---|
DigiKey Part Number | GBPC3504-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3504-E4/51 |
Description | BRIDGE RECT 1PHASE 400V 35A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
10 | ¥40.28300 | ¥402.83 |
100 | ¥32.58780 | ¥3,258.78 |
500 | ¥28.96702 | ¥14,483.51 |
1,000 | ¥24.80298 | ¥24,802.98 |
2,000 | ¥23.35461 | ¥46,709.22 |