EGF1B-E3/5CA | |
---|---|
DigiKey Part Number | EGF1B-E3/5CAGITR-ND - Tape & Reel (TR) EGF1B-E3/5CAGICT-ND - Cut Tape (CT) EGF1B-E3/5CAGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1B-E3/5CA |
Description | DIODE GEN PURP 100V 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17130 | ¥317.13 |
500 | ¥2.64998 | ¥1,324.99 |
1,000 | ¥2.25527 | ¥2,255.27 |
2,000 | ¥2.00858 | ¥4,017.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.90289 | ¥12,368.78 |
13,000 | ¥1.76193 | ¥22,905.09 |
32,500 | ¥1.74449 | ¥56,695.93 |