DZ23C51-HE3-08 | ||
---|---|---|
DigiKey Part Number | DZ23C51-HE3-08GITR-ND - Tape & Reel (TR) DZ23C51-HE3-08GICT-ND - Cut Tape (CT) DZ23C51-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ23C51-HE3-08 | |
Description | DIODE ZENER 51V 300MW SOT23 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 51 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 51 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥0.88250 | ¥88.25 |
500 | ¥0.73638 | ¥368.19 |
1,000 | ¥0.51169 | ¥511.69 |