BZX85C43-TR | ||
---|---|---|
DigiKey Part Number | BZX85C43-TRGITR-ND - Tape & Reel (TR) BZX85C43-TRGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BZX85C43-TR | |
Description | DIODE ZENER 43V 1.3W DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.07300 | ¥20.73 |
100 | ¥1.01140 | ¥101.14 |
500 | ¥0.84372 | ¥421.86 |
1,000 | ¥0.58624 | ¥586.24 |
2,000 | ¥0.50812 | ¥1,016.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47132 | ¥2,356.60 |
10,000 | ¥0.39085 | ¥3,908.50 |
25,000 | ¥0.38395 | ¥9,598.75 |
50,000 | ¥0.34487 | ¥17,243.50 |
125,000 | ¥0.29889 | ¥37,361.25 |