Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84B10-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B10-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B10-G3-08CT-ND - Cut Tape (CT) 112-BZX84B10-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10-G3-08 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B10-G3-08 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-E3-08 | Vishay General Semiconductor - Diodes Division | 41,383 | BZX84B10-E3-08CT-ND | ¥3.47000 | Parametric Equivalent |
| BZX84B10-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B10-E3-18-ND | ¥0.58166 | Parametric Equivalent |
| BZX84B10-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B10-G3-18-ND | ¥0.45472 | Parametric Equivalent |
| BZX84B10-HE3-08 | Vishay General Semiconductor - Diodes Division | 395 | 112-BZX84B10-HE3-08CT-ND | ¥1.24000 | Parametric Equivalent |
| BZX84B10-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B10-TP-ND | ¥0.23214 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72000 | ¥17.20 |
| 100 | ¥1.07340 | ¥107.34 |
| 500 | ¥0.79292 | ¥396.46 |
| 1,000 | ¥0.70212 | ¥702.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58648 | ¥1,759.44 |
| 6,000 | ¥0.52812 | ¥3,168.72 |
| 9,000 | ¥0.49835 | ¥4,485.15 |
| 15,000 | ¥0.46487 | ¥6,973.05 |
| 21,000 | ¥0.44504 | ¥9,345.84 |
| 30,000 | ¥0.42575 | ¥12,772.50 |





