
BZX84B10-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B10-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B10-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B10-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10-HE3-08 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B10-HE3_A-08TR-ND | ¥0.49022 | MFR Recommended |
| BZX84B10-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B10-TP-ND | ¥0.23214 | Similar |
| BZX84C10LT1G | onsemi | 9,688 | BZX84C10LT1GOSCT-ND | ¥1.32000 | Similar |
| CMPZ5240B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5240BBKPBFREE-ND | ¥0.60633 | Similar |
| CZRT55C10-G | Comchip Technology | 0 | CZRT55C10-G-ND | ¥0.53488 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.55570 | ¥55.57 |
| 500 | ¥0.42292 | ¥211.46 |
| 1,000 | ¥0.37786 | ¥377.86 |


