Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84B10-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B10-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B10-TP |
Description | DIODE ZENER 10V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10HE3-TP | MCC (Micro Commercial Components) | 2,226 | 353-BZX84B10HE3-TPCT-ND | ¥2.15000 | Parametric Equivalent |
| BZX84B10 | Good-Ark Semiconductor | 5,337 | 4786-BZX84B10CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B10-AU_R1_000A1 | Panjit International Inc. | 2,200 | 3757-BZX84B10-AU_R1_000A1CT-ND | ¥0.99000 | Parametric Equivalent |
| BZX84B10_R1_00001 | Panjit International Inc. | 1,040 | 3757-BZX84B10_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23214 | ¥696.42 |




