BZX55B10-TAP | ||
---|---|---|
DigiKey Part Number | BZX55B10-TAPGICT-ND - Cut Tape (CT) BZX55B10-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BZX55B10-TAP | |
Description | DIODE ZENER 10V 500MW DO35 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 500 mW ±2% Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX55B10-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.18700 | ¥11.87 |
100 | ¥0.57800 | ¥57.80 |
500 | ¥0.48210 | ¥241.05 |
1,000 | ¥0.33503 | ¥335.03 |
2,000 | ¥0.29036 | ¥580.72 |
5,000 | ¥0.26933 | ¥1,346.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16260 | ¥1,626.00 |