BZD27C36P-HE3-08 | ||
---|---|---|
DigiKey Part Number | BZD27C36P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C36P-HE3-08GICT-ND - Cut Tape (CT) BZD27C36P-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C36P-HE3-08 | |
Description | DIODE ZENER 36V 800MW DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 800 mW Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.86200 | ¥28.62 |
100 | ¥1.98770 | ¥198.77 |
500 | ¥1.55182 | ¥775.91 |
1,000 | ¥1.26134 | ¥1,261.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12758 | ¥3,382.74 |
6,000 | ¥1.07024 | ¥6,421.44 |
9,000 | ¥0.99379 | ¥8,944.11 |
30,000 | ¥0.97086 | ¥29,125.80 |
75,000 | ¥0.94611 | ¥70,958.25 |