B40C800G-E4/51 | ||
---|---|---|
DigiKey Part Number | B40C800G-E4/51GI-ND | |
Manufacturer | ||
Manufacturer Product Number | B40C800G-E4/51 | |
Description | BRIDGE RECT 1PHASE 65V 900MA WOG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 65 V Through Hole WOG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 65 V | |
Current - Average Rectified (Io) | 900 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 900 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 65 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.37710 | ¥1,188.55 |
1,000 | ¥2.02311 | ¥2,023.11 |
3,000 | ¥1.80184 | ¥5,405.52 |
6,000 | ¥1.70700 | ¥10,242.00 |
12,000 | ¥1.58056 | ¥18,966.72 |
51,000 | ¥1.56491 | ¥79,810.41 |