5KP36A-E3/54 | ||
---|---|---|
DigiKey Part Number | 5KP36A-E3/54GITR-ND - Tape & Reel (TR) 5KP36A-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5KP36A-E3/54 | |
Description | TVS DIODE 36VWM 58.1VC P600 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥14.81000 | ¥148.10 |
100 | ¥11.79030 | ¥1,179.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.97610 | ¥7,980.88 |
1,600 | ¥8.46456 | ¥13,543.30 |
2,400 | ¥8.04133 | ¥19,299.19 |
5,600 | ¥7.73903 | ¥43,338.57 |