1N4934-E3/73 | ||
---|---|---|
DigiKey Part Number | 1N4934-E3/73GICT-ND - Cut Tape (CT) 1N4934-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4934-E3/73 | |
Description | DIODE GEN PURP 100V 1A DO204AL | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24450 | ¥124.45 |
500 | ¥1.01534 | ¥507.67 |
1,000 | ¥0.75329 | ¥753.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63373 | ¥1,901.19 |
6,000 | ¥0.60589 | ¥3,635.34 |
9,000 | ¥0.52402 | ¥4,716.18 |
30,000 | ¥0.51419 | ¥15,425.70 |
75,000 | ¥0.42577 | ¥31,932.75 |
150,000 | ¥0.41922 | ¥62,883.00 |