1N4933GP-E3/54 | |
---|---|
DigiKey Part Number | 112-1N4933GP-E3/54TR-ND - Tape & Reel (TR) 112-1N4933GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4933GP-E3/54 |
Description | DIODE GEN PURP 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42400 | ¥34.24 |
100 | ¥2.38000 | ¥238.00 |
500 | ¥1.85838 | ¥929.19 |
1,000 | ¥1.51045 | ¥1,510.45 |
2,000 | ¥1.35028 | ¥2,700.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.28161 | ¥7,048.85 |
11,000 | ¥1.19007 | ¥13,090.77 |
27,500 | ¥1.16260 | ¥31,971.50 |
55,000 | ¥1.13296 | ¥62,312.80 |