1N4758A-TAP | ||
---|---|---|
DigiKey Part Number | 1N4758A-TAPGICT-ND - Cut Tape (CT) 1N4758A-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4758A-TAP | |
Description | DIODE ZENER 56V 1.3W DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 56 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.99200 | ¥19.92 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82226 | ¥411.13 |
1,000 | ¥0.60998 | ¥609.98 |
2,000 | ¥0.51320 | ¥1,026.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49065 | ¥2,453.25 |
10,000 | ¥0.42435 | ¥4,243.50 |
25,000 | ¥0.41639 | ¥10,409.75 |
50,000 | ¥0.34479 | ¥17,239.50 |
125,000 | ¥0.33948 | ¥42,435.00 |