1N4729A-TR | ||
---|---|---|
DigiKey Part Number | 1N4729A-TRGITR-ND - Tape & Reel (TR) 1N4729A-TRGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4729A-TR | |
Description | DIODE ZENER 3.6V 1.3W DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.04260 | ¥104.26 |
500 | ¥0.85082 | ¥425.41 |
1,000 | ¥0.63122 | ¥631.22 |
2,000 | ¥0.53107 | ¥1,062.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35691 | ¥1,784.55 |
10,000 | ¥0.33966 | ¥3,396.60 |