1N4005-E3/73 | ||
---|---|---|
DigiKey Part Number | 1N4005-E3/73GICT-ND - Cut Tape (CT) 1N4005-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4005-E3/73 | |
Description | DIODE GEN PURP 600V 1A DO204AL | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4005-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.91120 | ¥91.12 |
500 | ¥0.75986 | ¥379.93 |
1,000 | ¥0.52794 | ¥527.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32164 | ¥964.92 |
6,000 | ¥0.29836 | ¥1,790.16 |
9,000 | ¥0.25623 | ¥2,306.07 |