1.5SMC36CAHE3/9AT | ||
---|---|---|
DigiKey Part Number | 112-1.5SMC36CAHE3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC36CAHE3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC36CAHE3/9ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC36CAHE3/9AT | |
Description | TVS DIODE 30.8VWM 49.9VC SMC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87550 | ¥487.55 |
500 | ¥4.13242 | ¥2,066.21 |
1,000 | ¥3.36632 | ¥3,366.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.16900 | ¥11,091.50 |
7,000 | ¥3.01808 | ¥21,126.56 |
10,500 | ¥2.87879 | ¥30,227.29 |
24,500 | ¥2.87327 | ¥70,395.12 |