1.5SMC36CA-E3/9AT | ||
---|---|---|
DigiKey Part Number | 1.5SMC36CA-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC36CA-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC36CA-E3/9ATGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC36CA-E3/9AT | |
Description | TVS DIODE 30.8VWM 49.9VC SMC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.80190 | ¥280.19 |
500 | ¥2.34130 | ¥1,170.65 |
1,000 | ¥1.99257 | ¥1,992.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.77465 | ¥6,211.28 |
7,000 | ¥1.68125 | ¥11,768.75 |
10,500 | ¥1.55672 | ¥16,345.56 |
24,500 | ¥1.54131 | ¥37,762.10 |