RFCS04028000DBTT1 | ||
---|---|---|
DigiKey Part Number | 909-1012-2-ND - Tape & Reel (TR) 909-1012-1-ND - Cut Tape (CT) 909-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFCS04028000DBTT1 | |
Description | CAP SILICON 0.8PF 50V 0402 | |
Customer Reference | ||
Detailed Description | 0.8 pF Silicon Capacitor 50 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 0.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) |