RFCS04022700CJTTS | ||
---|---|---|
DigiKey Part Number | 909-1026-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RFCS04022700CJTTS | |
Description | CAP SILICON 2.7PF 5% 50V 0402 | |
Customer Reference | ||
Detailed Description | 2.7 pF Silicon Capacitor 50 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 2.7 pF | |
Tolerance | ±5% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) |