WSLP1206R0200FEA | ||
---|---|---|
DigiKey Part Number | WSLP-.02TR-ND - Tape & Reel (TR) WSLP-.02CT-ND - Cut Tape (CT) WSLP-.02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSLP1206R0200FEA | |
Description | RES 0.02 OHM 1% 1W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSLP1206R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.59880 | ¥89.97 |
50 | ¥3.23780 | ¥161.89 |
100 | ¥2.67460 | ¥267.46 |
250 | ¥2.51864 | ¥629.66 |
500 | ¥2.03888 | ¥1,019.44 |
1,000 | ¥1.64909 | ¥1,649.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59514 | ¥6,380.56 |
8,000 | ¥1.55915 | ¥12,473.20 |
12,000 | ¥1.50518 | ¥18,062.16 |
28,000 | ¥1.46920 | ¥41,137.60 |