WSL36379L000FEA | ||
---|---|---|
DigiKey Part Number | WSLI-.009TR-ND - Tape & Reel (TR) WSLI-.009CT-ND - Cut Tape (CT) WSLI-.009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL36379L000FEA | |
Description | RES 0.009 OHM 1% 3W 3637 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL36379L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.43600 | ¥114.36 |
25 | ¥11.08600 | ¥277.15 |
50 | ¥10.11220 | ¥505.61 |
100 | ¥8.28490 | ¥828.49 |
250 | ¥7.39040 | ¥1,847.60 |
500 | ¥6.22334 | ¥3,111.67 |
1,000 | ¥5.17312 | ¥5,173.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.05647 | ¥20,225.88 |
8,000 | ¥4.95923 | ¥39,673.84 |
12,000 | ¥4.84254 | ¥58,110.48 |