WSL27263L000FEB | ||
---|---|---|
DigiKey Part Number | 541-WSL27263L000FEBTR-ND - Tape & Reel (TR) 541-WSL27263L000FEBCT-ND - Cut Tape (CT) 541-WSL27263L000FEBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL27263L000FEB | |
Description | RES 0.003 OHM 1% 3W 2726 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL27263L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.41400 | ¥134.14 |
25 | ¥13.10200 | ¥327.55 |
50 | ¥12.33200 | ¥616.60 |
100 | ¥10.22560 | ¥1,022.56 |
250 | ¥9.24932 | ¥2,312.33 |
500 | ¥7.70776 | ¥3,853.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.68003 | ¥6,680.03 |
2,000 | ¥6.55155 | ¥13,103.10 |
5,000 | ¥6.47450 | ¥32,372.50 |
10,000 | ¥6.29464 | ¥62,946.40 |