WSL25129L000FEA18 | ||
---|---|---|
DigiKey Part Number | WSLH-.009TR-ND - Tape & Reel (TR) WSLH-.009CT-ND - Cut Tape (CT) WSLH-.009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL25129L000FEA18 | |
Description | RES 0.009 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL25129L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.06000 | ¥120.60 |
25 | ¥11.77880 | ¥294.47 |
50 | ¥11.08760 | ¥554.38 |
100 | ¥9.19280 | ¥919.28 |
250 | ¥8.31540 | ¥2,078.85 |
500 | ¥6.92952 | ¥3,464.76 |
1,000 | ¥6.00555 | ¥6,005.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.89005 | ¥11,780.10 |
6,000 | ¥5.82076 | ¥34,924.56 |
10,000 | ¥5.65906 | ¥56,590.60 |