WSL25129L000FEA | ||
---|---|---|
DigiKey Part Number | WSLG-.009TR-ND - Tape & Reel (TR) WSLG-.009CT-ND - Cut Tape (CT) WSLG-.009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL25129L000FEA | |
Description | RES 0.009 OHM 1% 1W 2512 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL25129L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.54900 | ¥105.49 |
25 | ¥10.22880 | ¥255.72 |
50 | ¥9.33080 | ¥466.54 |
100 | ¥7.64450 | ¥764.45 |
250 | ¥6.81900 | ¥1,704.75 |
500 | ¥5.74244 | ¥2,871.22 |
1,000 | ¥4.77333 | ¥4,773.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.66570 | ¥9,331.40 |
6,000 | ¥4.57596 | ¥27,455.76 |
10,000 | ¥4.46829 | ¥44,682.90 |