WSL2010R0200FEA | ||
---|---|---|
DigiKey Part Number | WSLE-.02TR-ND - Tape & Reel (TR) WSLE-.02CT-ND - Cut Tape (CT) WSLE-.02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL2010R0200FEA | |
Description | RES 0.02 OHM 1% 1/2W 2010 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL2010R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.95800 | ¥49.58 |
25 | ¥4.47920 | ¥111.98 |
50 | ¥4.03240 | ¥201.62 |
100 | ¥3.33050 | ¥333.05 |
250 | ¥3.13596 | ¥783.99 |
500 | ¥2.53866 | ¥1,269.33 |
1,000 | ¥2.05332 | ¥2,053.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.98615 | ¥7,944.60 |
8,000 | ¥1.94136 | ¥15,530.88 |
12,000 | ¥1.87415 | ¥22,489.80 |
28,000 | ¥1.82935 | ¥51,221.80 |