WSL20109L000FEA | ||
---|---|---|
DigiKey Part Number | WSLE-.009TR-ND - Tape & Reel (TR) WSLE-.009CT-ND - Cut Tape (CT) WSLE-.009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL20109L000FEA | |
Description | RES 0.009 OHM 1% 1/2W 2010 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL20109L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.35900 | ¥93.59 |
25 | ¥9.07280 | ¥226.82 |
50 | ¥8.27840 | ¥413.92 |
100 | ¥6.78170 | ¥678.17 |
250 | ¥6.04932 | ¥1,512.33 |
500 | ¥5.09422 | ¥2,547.11 |
1,000 | ¥4.23455 | ¥4,234.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.13905 | ¥16,556.20 |
8,000 | ¥4.05945 | ¥32,475.60 |
12,000 | ¥3.96393 | ¥47,567.16 |