WSL1206R0200FEA | ||
---|---|---|
DigiKey Part Number | WSLC-.02TR-ND - Tape & Reel (TR) WSLC-.02CT-ND - Cut Tape (CT) WSLC-.02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL1206R0200FEA | |
Description | RES 0.02 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL1206R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.21100 | ¥42.11 |
25 | ¥3.60880 | ¥90.22 |
50 | ¥3.13760 | ¥156.88 |
100 | ¥2.45790 | ¥245.79 |
250 | ¥2.24872 | ¥562.18 |
500 | ¥1.83036 | ¥915.18 |
1,000 | ¥1.45166 | ¥1,451.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40148 | ¥5,605.92 |
8,000 | ¥1.37533 | ¥11,002.64 |
12,000 | ¥1.32095 | ¥15,851.40 |
28,000 | ¥1.29480 | ¥36,254.40 |