WSL12069L000FEA18 | ||
---|---|---|
DigiKey Part Number | WSLD-.009TR-ND - Tape & Reel (TR) WSLD-.009CT-ND - Cut Tape (CT) WSLD-.009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL12069L000FEA18 | |
Description | RES 0.009 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSL12069L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.27720 | ¥81.93 |
50 | ¥2.95040 | ¥147.52 |
100 | ¥2.43740 | ¥243.74 |
250 | ¥2.29500 | ¥573.75 |
500 | ¥1.92410 | ¥962.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92407 | ¥7,696.28 |