WSBS8536L1250JK14 | ||
---|---|---|
DigiKey Part Number | 541-WSBS8536L1250JK14-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8536L1250JK14 | |
Description | 250 UOHMS 5% 50W SHUNT, BATTERY | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 125 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.17000 | ¥163.17 |
10 | ¥139.50800 | ¥1,395.08 |
100 | ¥109.32440 | ¥10,932.44 |