WSBS8536L1250JK | ||
---|---|---|
DigiKey Part Number | 541-WSBS8536L1250JK-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8536L1250JK | |
Description | 250 UOHMS 5% 50W SHUNT, BATTERY | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 125 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.20000 | ¥152.20 |
10 | ¥130.13500 | ¥1,301.35 |
25 | ¥121.76120 | ¥3,044.03 |
50 | ¥114.15100 | ¥5,707.55 |
100 | ¥101.97490 | ¥10,197.49 |
300 | ¥101.21387 | ¥30,364.16 |
500 | ¥97.02824 | ¥48,514.12 |