WSBS8518L0500JTP4 | ||
---|---|---|
DigiKey Part Number | 541-10231-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L0500JTP4 | |
Description | WSBS8518-P4.000050 5% TRAY PACK | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.69000 | ¥135.69 |
10 | ¥115.98800 | ¥1,159.88 |
28 | ¥108.52464 | ¥3,038.69 |
56 | ¥101.74054 | ¥5,697.47 |
84 | ¥90.88869 | ¥7,634.65 |
252 | ¥90.21028 | ¥22,732.99 |
448 | ¥86.47973 | ¥38,742.92 |
952 | ¥83.08842 | ¥79,100.18 |