WSBM8518L1000JT | ||
---|---|---|
DigiKey Part Number | WSBM8518L1000JT-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBM8518L1000JT | |
Description | RESISTOR SHUNT 100 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.98000 | ¥232.98 |
15 | ¥192.49267 | ¥2,887.39 |
30 | ¥183.91133 | ¥5,517.34 |
45 | ¥174.71489 | ¥7,862.17 |
90 | ¥161.22789 | ¥14,510.51 |
240 | ¥159.38858 | ¥38,253.26 |
450 | ¥153.25829 | ¥68,966.23 |