WBPK600L0A00010001 | ||
---|---|---|
DigiKey Part Number | 541-2476-ND | |
Manufacturer | ||
Manufacturer Product Number | WBPK600L0A00010001 | |
Description | SENSOR BATTERY LIN OUTPUT | |
Customer Reference | ||
Detailed Description | Battery Sensor Sensor LIN Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Battery Sensor | |
Output Type | LIN | |
Operating Temperature | -40°C ~ 105°C |