TNPW120620K0BEEA | ||
---|---|---|
DigiKey Part Number | TNP20.0KACTR-ND - Tape & Reel (TR) TNP20.0KACCT-ND - Cut Tape (CT) TNP20.0KACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW120620K0BEEA | |
Description | RES 20K OHM 0.1% 0.52W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW120620K0BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.75200 | ¥37.52 |
50 | ¥2.86840 | ¥143.42 |
100 | ¥2.53830 | ¥253.83 |
500 | ¥1.88618 | ¥943.09 |
1,000 | ¥1.65156 | ¥1,651.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.58058 | ¥7,902.90 |