TNPW08054R99DEEA | ||
---|---|---|
DigiKey Part Number | 541-TNPW08054R99DEEATR-ND - Tape & Reel (TR) 541-TNPW08054R99DEEACT-ND - Cut Tape (CT) 541-TNPW08054R99DEEADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW08054R99DEEA | |
Description | RES 4.99 OHM 0.5% 0.26W 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4.99 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.87200 | ¥18.72 |
50 | ¥1.46300 | ¥73.15 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥0.98546 | ¥492.73 |
1,000 | ¥0.86806 | ¥868.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64230 | ¥3,211.50 |
10,000 | ¥0.63836 | ¥6,383.60 |