TNPW080510K0FEEA | ||
---|---|---|
DigiKey Part Number | 541-3915-2-ND - Tape & Reel (TR) 541-3915-1-ND - Cut Tape (CT) 541-3915-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW080510K0FEEA | |
Description | RES 10K OHM 1% 0.26W 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW080510K0FEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.53500 | ¥15.35 |
50 | ¥1.19860 | ¥59.93 |
100 | ¥1.06890 | ¥106.89 |
500 | ¥0.80730 | ¥403.65 |
1,000 | ¥0.71126 | ¥711.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52390 | ¥2,619.50 |
10,000 | ¥0.52069 | ¥5,206.90 |