TNPW0805100KBEEA | ||
---|---|---|
DigiKey Part Number | TNP100KABTR-ND - Tape & Reel (TR) TNP100KABCT-ND - Cut Tape (CT) TNP100KABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW0805100KBEEA | |
Description | RES 100K OHM 0.1% 0.26W 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW0805100KBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.25900 | ¥32.59 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.20420 | ¥220.42 |
500 | ¥1.63776 | ¥818.88 |
1,000 | ¥1.43409 | ¥1,434.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.37247 | ¥6,862.35 |