TNPW06034K99BEEA | ||
---|---|---|
DigiKey Part Number | TNP4.99KAATR-ND - Tape & Reel (TR) TNP4.99KAACT-ND - Cut Tape (CT) TNP4.99KAADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW06034K99BEEA | |
Description | RES 4.99K OHM 0.1% 0.21W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4.99 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW06034K99BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
50 | ¥1.72240 | ¥86.12 |
100 | ¥1.52940 | ¥152.94 |
500 | ¥1.14438 | ¥572.19 |
1,000 | ¥1.00474 | ¥1,004.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85115 | ¥4,255.75 |